UKL1J470KPD

Nichicon
647-UKL1J470KPD

UKL1J470KPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 47uF 85c 10x12.5 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,859

Stock:

5,859 Can Dispatch Immediately

Factory Lead Time:

74 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.928 $9.28
$0.612 $61.20
$0.385 $385.00
$0.326 $652.00
$0.311 $3,110.00
$0.305 $7,320.00
$0.294 $14,700.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
47 uF
63 VDC
+ 85 C
10 mm
5 mm
12.5 mm
2000 Hour
10 %
200 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.07
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.538 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Alps Alpine RK09L1120A5F
Potentiometers Horizontal type / Single-unit / 10k ohm, 1B / L1=15mm
Chip Quik PA0006C-N
Sockets & Adapters SOIC-16 to DIP-16 SMT Adapter (1.27 mm pitch, 300 mil body) Compact Series
KEMET R53BI34705000K
Film Capacitors 350VAC 800Vo 0.47uF THB Grd IIB AECQ2
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
THAT Corporation 1646P08-U
Audio Amplifiers Balanced Audio Line Driver IC
Texas Instruments TL783CKCSE3
Linear Voltage Regulators 3 Terminal 700mA Hi VltgAdj+VltgRegulatr
KEMET C0603C472F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 0603 1%
Nichicon UKL1V102KHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 85c 16x25 7.5LS
Nichicon UKL1H100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 10uF 105C
Nichicon UKL1H100MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 10uF 105C