UKL1J220KPD

Nichicon
647-UKL1J220KPD

UKL1J220KPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 22uF 85c 8x11.5 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 503

Stock:

503 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.30 $1.30
$0.91 $9.10
$0.599 $59.90
$0.359 $359.00
$0.333 $865.80
$0.303 $3,030.00
$0.298 $7,450.00
$0.292 $14,600.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
22 uF
63 VDC
+ 85 C
8 mm
3.5 mm
11.5 mm
2000 Hour
10 %
115 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.07
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.761 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Toshiba TTA004B,Q
Bipolar Transistors - BJT PNP -2.5A 1.5W 280 HFE -0.5V Trans
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
KEMET R82DC3220Z360J
Film Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Nichicon UKL1H470KPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V 10% Aluminum Capacitor
Nichicon UKL1H330KPDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 33uF 105C 8x11.5 3.5LS
Nichicon UKL2A3R3KDD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 3.3uF 85c 5x11 2LS