UKL1H4R7KDDANA

Nichicon
647-UKL1H4R7KDDANA

UKL1H4R7KDDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 4.7uF 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,336

Stock:

2,336 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.413 $4.13
$0.231 $23.10
$0.21 $210.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
4.7 uF
50 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
45 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.08
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 505.850 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemi KSC2690AYS
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
Nichicon UKL1H100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 10uF 105C
Nichicon UPW1H100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF AEC-Q200