UKL1H3R3KDDANA

Nichicon
647-UKL1H3R3KDDANA

UKL1H3R3KDDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,955

Stock:

1,955 Can Dispatch Immediately

Factory Lead Time:

77 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.725 $0.73
$0.498 $4.98
$0.299 $29.90
$0.188 $188.00
$0.179 $465.40
$0.154 $1,540.00
$0.149 $3,725.00
$0.14 $7,000.00
$0.128 $12,800.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
3.3 uF
50 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
40 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Capacitance - nF: 3300 nF
Dissipation Factor DF: 0.08
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 596.550 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Nichicon UKL1C330KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 16 Volt 5x11 10%
Nichicon UKL1E100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 5x11 10%
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
Nichicon UKL1H2R2KDDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 10%
Nichicon UKL1H100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 10uF 105C
Nichicon UPW1H101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200
Nichicon UKL1V100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 35 Volt 10uF 105C