UKL1H2R2MDD

Nichicon
647-UKL1H2R2MDD

UKL1H2R2MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:

312 Can Dispatch Immediately
Quantities greater than 312 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.539 $0.54
$0.359 $3.59
$0.203 $20.30
$0.126 $126.00
$0.121 $302.50
$0.099 $1,188.00
$0.095 $2,850.00
$0.089 $4,806.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
2.2 uF
50 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
20 %
23 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.08
Leakage Current: 220 nA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemi KSC2690AYS
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
Nichicon UKL1H4R7KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 4.7uF 105C
Nichicon UKL2AR47KDD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 0.47uF 85c 5x11 2LS
Nichicon UES1H2R2MDM
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 85c 5x11 2LS
Nichicon UKL2AR33KDD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 0.33uF 85c 5x11 2LS