UKL1H220MEDANA

Nichicon
647-UKL1H220MEDANA

UKL1H220MEDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 22uF 0.2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:

422
Can Dispatch Immediately

On Order:

400
Expected 06-Nov-23
Quantities greater than 822 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.893 $0.89
$0.612 $6.12
$0.368 $36.80
$0.231 $231.00
$0.219 $569.40
$0.188 $1,880.00
$0.182 $4,550.00
$0.171 $8,550.00
$0.158 $15,800.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
22 uF
50 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
110 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSC1815YTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UKL1C220KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 16 Volt 105C
Nichicon UKL1H2R2KDDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 10%
Nichicon UKL1E330MEDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 33uF