UKL1H1R5MDDANATD

Nichicon
647-UKL1H1R5MDDANATD

UKL1H1R5MDDANATD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

53 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.688 $0.69
$0.469 $4.69
$0.281 $28.10
$0.179 $179.00
$0.167 $334.00
$0.143 $1,430.00
$0.14 $3,360.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
1.5 uF
50 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
20 %
16 mA
- 40 C
Straight
UKL
Brand: Nichicon
Capacitance - nF: 1500 nF
Dissipation Factor DF: 0.08
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99