UKL1E6R8MDD1TD

Nichicon
647-UKL1E6R8MDD1TD

UKL1E6R8MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.8uF 25 Volts 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,205

Stock:

2,205 Can Dispatch Immediately
Quantities greater than 2205 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.595 $0.60
$0.40 $4.00
$0.227 $22.70
$0.156 $156.00
Full Ammo Pack (Order in multiples of 2000)
$0.134 $268.00
$0.112 $1,120.00
$0.108 $2,592.00
$0.10 $5,000.00
$0.089 $8,900.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
6.8 uF
25 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
20 %
55 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Capacitance - nF: 6800 nF
Dissipation Factor DF: 0.08
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 631 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
STMicroelectronics L7905CV
Linear Voltage Regulators 5.0V 1.5A Negative
Cornell Dubilier 228TTA050M
Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 50V 20%
Cornell Dubilier 478TTA063M
Aluminium Electrolytic Capacitors - Axial Leaded 4700uF 63V 20% LYTICS/IC
Vishay MAL202116332E3
Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 25V 20% Axial
Vishay 2W02G-E4/51
Bridge Rectifiers 2.0 Amp 200 Volt
Panasonic BR-1/2AAE5PN
Electronic Battery 3V 1000 mAh HORZ MNT 1 PIN POS 1 NEG
Cornell Dubilier 338TTA063M
Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 63V 20% LYTICS/IC
Panasonic EEA-GA1E150B
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 15uF 5X7mm L/S=5.0mm Ammo Crmp