UKL1E4R7KDDANA

Nichicon
647-UKL1E4R7KDDANA

UKL1E4R7KDDANA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 105C 5x11 2LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,081

Stock:

3,081 Can Dispatch Immediately

Factory Lead Time:

71 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.43 $4.30
$0.244 $24.40
$0.149 $149.00
$0.141 $366.60
$0.117 $1,170.00
$0.113 $2,825.00
$0.106 $5,300.00
$0.093 $9,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
4.7 uF
25 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
45 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.08
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 400 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
10UF 25V
onsemi KSC1845FTA
NPN Epitaxial Sil
onsemi 1N4148
100V Io/200mA BULK
Nichicon UKL1H3R3MDDANA
50 Volt 3.3uF 105C
Nichicon UKL1E100KDDANA
25 Volt 10uF 5x11 10%
Nichicon UKL1A221KPDANA
10 Volt 220uF 105C 8x11.5 3.5LS
Bourns 3296P-1-501LF
3/8IN 500 OHM Sealed Horizontal Adjust
Bourns 3386H-1-101LF
3/8IN 100 OHMS 10% 0.5Watts Square
onsemi KSA940TU
PNP Epitaxial Sil