UKL1E4R7KDD

Nichicon
647-UKL1E4R7KDD

UKL1E4R7KDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 25V 85c 5x11 10%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,856

Stock:

5,856 Can Dispatch Immediately
Quantities greater than 5856 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.595 $0.60
$0.396 $3.96
$0.225 $22.50
$0.14 $140.00
$0.132 $330.00
$0.11 $1,320.00
$0.106 $3,180.00
$0.10 $5,400.00
$0.099 $10,098.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
4.7 uF
25 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
45 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.08
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UKL1C330KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 16 Volt 5x11 10%
Nichicon UKL1E101KPDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volt 105C 8x11.5 10%
Nichicon UKA1E221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25Volts 220uF AEC-Q200
Nichicon UKL1H470KPDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 47uF 105C 8x11.5 3.5LS
onsemi KSC945CYTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Nichicon UKL1H2R2KDDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 10%
Nichicon UES1C100MDM1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 16 Volts 20%