UKL1E471MHD1TO

Nichicon
647-UKL1E471MHD1TO

UKL1E471MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V 20% Low Leakage Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.21 $12.10
$1.06 $106.00
Full Ammo Pack (Order in multiples of 500)
$0.841 $420.50
$0.701 $701.00
$0.631 $1,577.50
$0.59 $5,900.00
$0.577 $14,425.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
470 uF
25 VDC
+ 85 C
12.5 mm
5 mm
20 mm
2000 Hour
20 %
660 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 200 nA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99