UKL1E470MEDANA

Nichicon
647-UKL1E470MEDANA

UKL1E470MEDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 47uF 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,888

Stock:

1,888 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.893 $0.89
$0.612 $6.12
$0.368 $36.80
$0.264 $264.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
47 uF
25 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
170 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.430 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Nichicon UKL1E100MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 105C
Nichicon UKL1E4R7MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 5x11 20%
Nichicon UPV1E101MGD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volts 20%
Nichicon UKL1E101KPDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volt 105C 8x11.5 10%
WIMA MKS2B034701B00JSSD
Film Capacitors 0.47 uF 50 VDC 5%
Nichicon UKL1C220KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 16 Volt 105C
Nichicon UKL1H3R3KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UKL1H100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 10uF 105C