UKL1E470KEDANATD

Nichicon
647-UKL1E470KEDANATD

UKL1E470KEDANATD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25 Volt 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,129

Stock:

5,129 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.986 $0.99
$0.69 $6.90
$0.634 $63.40
Full Ammo Pack (Order in multiples of 2000)
$0.539 $1,078.00
$0.264 $2,640.00
$0.26 $6,240.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
47 uF
25 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
1000 Hour
10 %
170 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Nichicon UKL1C220KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 16 Volt 105C
WIMA MKS2C042201K00JC00
Film Capacitors 2.2uF 63 Volts 5%
Nichicon UKL1A101KEDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10V 10% Aluminum Capacitor
Nichicon UKL1A470KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 10 Volt 47uF 105C 5x11 2LS
Nichicon UKL1C102KHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF 85c 12.5x25 5LS
Nichicon UKL1C330KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 16 Volt 5x11 10%
Nichicon UKL1C470KEDANA
Aluminium Electrolytic Capacitors - Radial Leaded 16 Volt 47uF