UKL1E470KEDANA

Nichicon
647-UKL1E470KEDANA

UKL1E470KEDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 47uF 6.3x11 10% 2.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:

922 Can Dispatch Immediately

Factory Lead Time:

84 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.893 $0.89
$0.621 $6.21
$0.337 $33.70
$0.262 $262.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
47 uF
25 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
1000 Hour
10 %
170 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPW1E221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF AEC-Q200
Nichicon UKL1E220KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 22uF 105C 5x11 2LS
Nichicon UKL1E330KEDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 33uF
Nichicon UVZ1E100MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 105c 20%
Nichicon UKL1H100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 10uF 105C
Nichicon UPW1V101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200
Nichicon UKL1E101KPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 25V 100uF 10% Low Leakage
Nichicon UFG1E101MPM1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volts 20%