UKL1E331KPD

Nichicon
647-UKL1E331KPD

UKL1E331KPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 330uF 85c 10x20 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:

191
Can Dispatch Immediately

On Order:

200
Expected 14-Nov-23

Factory Lead Time:

108
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.18 $11.80
$1.04 $104.00
$0.93 $558.00
$0.681 $681.00
$0.625 $1,625.00
$0.59 $5,900.00
$0.582 $14,550.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
330 uF
25 VDC
+ 85 C
10 mm
5 mm
20 mm
2000 Hour
10 %
490 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3.188 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay RCC12067K50FKEA
Thick Film Resistors - SMD 7.5Kohms 1% 100ppm
Vishay RCC12063K30FKEA
Thick Film Resistors - SMD 3.3 Kohms 1% 100ppm
Nexperia BSS138PW,115
MOSFET BSS138PW/SOT323/SC-70
Nichicon UVZ1V472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF 18x35.5 20% 7.5LS
Nexperia BAV199,215
Diodes - General Purpose, Power, Switching BAV199/SOT23/TO-236AB
TE Connectivity 5747252-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 37
TE Connectivity V42254B1200B640
DIN 41612 Connectors 64P 2.54 mm Plugs
Nichicon UKL1E221KPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10% 25V Low Leakage Current
Nichicon LKG1H102MESABK
Aluminium Electrolytic Capacitors - Snap In 50volts 1000uF 20%