UKL1E330MED1TD

Nichicon
647-UKL1E330MED1TD

UKL1E330MED1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 33uF 25V 20% Aluminum Capacitor

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,073

Stock:

3,073 Can Dispatch Immediately
Quantities greater than 3073 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.56 $5.60
$0.368 $36.80
$0.244 $244.00
Full Ammo Pack (Order in multiples of 2000)
$0.205 $410.00
$0.186 $1,860.00
$0.182 $4,368.00
$0.177 $8,850.00
$0.169 $16,900.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
33 uF
25 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
140 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 200 nA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
WIMA MKS2C043301K00KSSD
3.3uF 63 Volts 10%
onsemi KSC1815YTA
NPN Epitaxial Sil
onsemi KSC1845FTA
NPN Epitaxial Sil
Nichicon UKL1H3R3MDDANA
50 Volt 3.3uF 105C
Nichicon UES1E470MPM1TD
47uF 25 Volts 20%
Nichicon UES1V220MPM
35volts 22uF 85c 8x11.5 3.5LS
Nichicon UKL1E100MDDANA
25 Volt 10uF 105C
WIMA MKS2B043301H00MSSD
3.3 uF 50 VDC 20%
Panasonic EEU-FR1E470B
25VDC 47uF 5x11mm LS 5.0mm
Panasonic EEU-FR1H100B
50VDC 10uF 20% L/S=5mm