UKL1E330KEDANA

Nichicon
647-UKL1E330KEDANA

UKL1E330KEDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 33uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,322

Stock:

1,322 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.09 $10.90
$0.746 $74.60
$0.744 $446.40
$0.383 $383.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
33 uF
25 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
1000 Hour
10 %
140 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 673 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Nichicon UPW1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UKL1E4R7KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 105C 5x11 2LS
Nichicon UKL1E4R7MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 5x11 20%
WIMA MKS2B041001C00MF00
Film Capacitors 1 uF 50 VDC 20%
Nichicon UKL1C330KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 16 Volt 5x11 10%
Nichicon UKL1E101KPDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volt 105C 8x11.5 10%
Nichicon UKL1H2R2KDDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 10%