UKL1E220KDDANA

Nichicon
647-UKL1E220KDDANA

UKL1E220KDDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 22uF 105C 5x11 2LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,436

Stock:

9,436 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.43 $4.30
$0.244 $24.40
$0.149 $149.00
$0.141 $366.60
$0.117 $1,170.00
$0.113 $2,825.00
$0.106 $5,300.00
$0.093 $9,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
22 uF
25 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
100 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 420 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Nichicon UKL1E6R8KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 6.8uF 105C 5x11 2LS
Nichicon UKL1E100MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 105C
onsemi KSC945CYTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Nichicon UFG1H101MPM
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF 85c 10x16 5LS