UKL1E150MDDANATA

Nichicon
647-UKL1E150MDDANATA

UKL1E150MDDANATA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

53 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.577 $0.58
$0.379 $3.79
$0.216 $21.60
$0.134 $134.00
$0.125 $250.00
$0.104 $1,040.00
$0.10 $2,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
15 uF
25 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
20 %
85 mA
- 40 C
Straight
UKL
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99