UKL1E101KPD1TA

Nichicon
647-UKL1E101KPD1TA

UKL1E101KPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25V 100uF 10% Low Leakage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,935

Stock:

2,935
Can Dispatch Immediately

On Order:

2,000
Expected 05-Dec-23

Factory Lead Time:

55
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.986 $0.99
$0.712 $7.12
$0.487 $48.70
Full Ammo Pack (Order in multiples of 1000)
$0.335 $335.00
$0.314 $628.00
$0.275 $2,750.00
$0.272 $6,800.00
$0.262 $13,100.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
100 uF
25 VDC
+ 85 C
8 mm
5 mm
11.5 mm
1000 Hour
10 %
280 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 5.844 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Omron MY4-02 DC24
General Purpose Relays 4PDT (4FormC) 24VDC Coil Through Hole
Nichicon UKL1E100MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 105C
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UKL1E221KPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10% 25V Low Leakage Current
Nichicon UKL1H100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 10uF 105C
Nichicon UKL1H2R2KDDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 10%