UKL1E100KDDANATA

Nichicon
647-UKL1E100KDDANATA

UKL1E100KDDANATA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,099

Stock:

4,099 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.595 $0.60
$0.396 $3.96
$0.225 $22.50
$0.14 $140.00
$0.13 $260.00
$0.108 $1,080.00
$0.104 $2,496.00
$0.099 $4,950.00
$0.086 $8,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
10 uF
25 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
70 mA
- 40 C
Straight
UKL
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UKL1E101KPDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volt 105C 8x11.5 10%
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
Nichicon UKL1H4R7KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 4.7uF 105C
Nichicon UKL1H2R2KDDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 10%
Nichicon UKL1V220KEDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 35 Volts 10%