UKL1E100KDDANA

Nichicon
647-UKL1E100KDDANA

UKL1E100KDDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 5x11 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:

40
Can Dispatch Immediately

On Order:

3,000

Factory Lead Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.441 $4.41
$0.249 $24.90
$0.201 $201.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
10 uF
25 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
70 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay K103K20X7RL5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 500volts 10% X7R 5mm LS
Bourns 4608H-101-102LF
Resistor Networks & Arrays 8pins 1Kohms Bussed
Murata DSS1NB32A271Q91A
Feed Through Capacitors 270 PF
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Bourns 4608X-101-222LF
Resistor Networks & Arrays 8pins 2.2Kohms Bussed
Nichicon UKL1E4R7KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 105C 5x11 2LS
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
KOA Speer MF1/4DCT52A1001F
Metal Film Resistors - Through Hole 1/4 WATT 1K OHM 1%