UKL1C681KHD

Nichicon
647-UKL1C681KHD

UKL1C681KHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 680uF 85c 12.5x20 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 594

Stock:

594 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.21 $12.10
$1.02 $102.00
$0.692 $692.00
$0.638 $1,595.00
$0.58 $5,800.00
$0.569 $14,225.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
680 uF
16 VDC
+ 85 C
12.5 mm
5 mm
20 mm
2000 Hour
10 %
730 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay NFR25H0001002JR500
Metal Film Resistors - Through Hole 10K OHM 5% 100PPM 1/2W
Mini-Circuits ADC-15-4+
Signal Conditioning DIR COUP / SURF MT / RoHS
Mini-Circuits LFCN-95+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Diodes Incorporated 74AHC1G125QW5-7
Buffers & Line Drivers Logic AHC 1 Gate SOT25 T&R 3K
TE Connectivity 9-146257-0
Headers & Wire Housings 80 P HEADER GOLD
Neutrik NC3MAAH
XLR Connectors 3P MALE CHASS HORIZONTAL
Chip Quik TS391AX
Solder Paste No-Clean 15g Sn63/Pb37 T4
Analog Devices Inc. LT3045EDD#PBF
LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L
Phoenix Contact 1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
YAGEO AF1206JR-0710ML
Thick Film Resistors - SMD 10MOhms 1/4W 1206 5% AEC-Q200