UKL1C332MHD

Nichicon
647-UKL1C332MHD

UKL1C332MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF 85c 16x35.5 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

31 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.99 $5.99
$4.84 $48.40
$4.15 $207.50
$3.78 $378.00
$2.79 $1,674.00
$2.47 $2,964.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
3300 uF
16 VDC
+ 85 C
16 mm
7.5 mm
35.5 mm
2000 Hour
20 %
1.55 A
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 105.6 uA
Package/Case: 16 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 11 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99