UKL1C330KDDANA

Nichicon
647-UKL1C330KDDANA

UKL1C330KDDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 16 Volt 5x11 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:

486 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.554 $5.54
$0.333 $33.30
$0.21 $210.00
$0.199 $517.40
$0.171 $1,710.00
$0.166 $4,150.00
$0.154 $7,700.00
$0.143 $14,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
33 uF
16 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
100 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.885 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UKL1E101KPDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volt 105C 8x11.5 10%
Nichicon UKL1H3R3KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UKL1C470KEDANA
Aluminium Electrolytic Capacitors - Radial Leaded 16 Volt 47uF
Nichicon UKL1E100MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 105C
Nichicon UKL1A101KEDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10V 10% Aluminum Capacitor
Nichicon UKL1H2R2KDDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 10%
Nichicon UKL1E4R7KDD
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 25V 85c 5x11 10%