UKL1C220MDD

Nichicon
647-UKL1C220MDD

UKL1C220MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,000

Stock:

6,000 Can Dispatch Immediately
Quantities greater than 6000 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.353 $3.53
$0.201 $20.10
$0.125 $125.00
$0.119 $297.50
$0.097 $1,164.00
$0.093 $2,790.00
$0.087 $4,698.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
22 uF
16 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
20 %
85 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 704 nA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 440 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99