UKL1C220KDDANA

Nichicon
647-UKL1C220KDDANA

UKL1C220KDDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16 Volt 22uF 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,663

Stock:

2,663 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.539 $0.54
$0.368 $3.68
$0.223 $22.30
$0.153 $153.00
$0.145 $377.00
$0.121 $1,210.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
22 uF
16 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
85 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1000uF 85c 16x25 7.5LS
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UKL1A221KPDANA
Aluminium Electrolytic Capacitors - Radial Leaded 10 Volt 220uF 105C 8x11.5 3.5LS
Nichicon UKL1C470KEDANA
Aluminium Electrolytic Capacitors - Radial Leaded 16 Volt 47uF
Nichicon UKL1E100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 5x11 10%
Nichicon UKL1E4R7KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 105C 5x11 2LS
Nichicon UKL1H100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 10uF 105C
Nichicon UKZ1E221MHM
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF 12.5x20
Nichicon UKZ1H220MPM
Aluminium Electrolytic Capacitors - Radial Leaded 50Volts 22uF 20% Tol.