UKL1C150KDDANA

Nichicon
647-UKL1C150KDDANA

UKL1C150KDDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16 Volt 15uF 105C 5x11 2LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,893

Stock:

1,893 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.35 $3.50
$0.199 $19.90
$0.121 $121.00
$0.115 $299.00
$0.095 $950.00
$0.091 $2,275.00
$0.086 $4,300.00
$0.076 $7,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
15 uF
16 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
70 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL203855101E3
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 16V 5x11mm 85 C 2500h
Vishay NFR25H0001000JR500
Metal Film Resistors - Through Hole 100 OHM 5% 100PPM 1/2W
Vishay MAL203855221E3
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 16V 6,3x11mm 85 C 2500h
Amphenol PT6KV-254A2020
Trimmer Resistors - Through Hole 6mm carbon through hole potentiometer, screwdriver adjust, Vertical adjust, 250K Ohm resistive value, Linear taper, tolerance 20%
Bourns LM-NP-1001-B1L
Audio Transformers / Signal Transformers Z= 600:600 OHMS
CUI Devices GF0668B
Speakers & Transducers speaker, 66 mm square, 29 mm deep, paper, ferrite, 3 W, 8 ohm, 210 Hz, solder eyelets
Littelfuse Q4025J6TP
Triacs Altnstr 400V 25A Iso 80-80-80 mA
Littelfuse Q4025L6TP
Triacs 400V 25A ALTNSTR ISO 80-80-80 mA TO220
Bourns 3362X-1-503LF
Trimmer Resistors - Through Hole 1/4"SQ 50KOHMS 10% 0.5WATTS
Nichicon UKL1H471KHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 470uF 85c 16x25 7.5LS