UKL1C102MHD1TO

Nichicon
647-UKL1C102MHD1TO

UKL1C102MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:

487 Can Dispatch Immediately

Factory Lead Time:

86 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.47 $14.70
$1.10 $110.00
Full Ammo Pack (Order in multiples of 500)
$0.831 $415.50
$0.779 $779.00
$0.748 $1,870.00
$0.711 $3,555.00
$0.658 $6,580.00
$0.632 $15,800.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
1000 uF
16 VDC
+ 85 C
12.5 mm
5 mm
25 mm
2000 Hour
20 %
910 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 200 nA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL203855101E3
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 16V 5x11mm 85 C 2500h
TDK B43647A5108M057
Aluminium Electrolytic Capacitors - Snap In 450VDC 1000uF 20% 120mOhm
Chemi-Con EKWB451ELL101MLN3S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 450V
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Chemi-Con ELBV350ELL103AM40S
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 10000uF Tol 20% 18x40mm AEC-Q200
Chemi-Con EPAG401ELL221MM45S
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 400 Volt
Mill-Max 7305-0-15-15-47-27-10-0
Circuit Board Hardware - PCB SOLDER MT RECEPTACLE THRU HOLE
Nichicon UCY2G100MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400V 20% AEC-Q200
TE Connectivity T9AS1D12-12
General Purpose Relays SPST-NO PC MNT 12VDC
KEMET MMK5334M50J01L4BULK
Film Capacitors 50volts 0.33uF 20% LS 5mm