UKL1A470KDDANATD

Nichicon
647-UKL1A470KDDANATD

UKL1A470KDDANATD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 10 Volt 105C 0.22mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,867

Stock:

7,867 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.441 $4.41
$0.249 $24.90
$0.154 $154.00
Full Ammo Pack (Order in multiples of 2000)
$0.145 $290.00
$0.121 $1,210.00
$0.115 $2,760.00
$0.108 $5,400.00
$0.097 $9,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
47 uF
10 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
110 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 572.200 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
Vishay TSOP4838
Infrared Receivers 4.5-5.5V 38kHz
STMicroelectronics L78L33ACUTR
Linear Voltage Regulators 3.3V 0.1A Positive
Murata GCJ21BR71E105KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0805 X7R AEC-Q200
YAGEO RC0805FR-07100KL
Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1%
YAGEO RC0805FR-07100RL
Thick Film Resistors - SMD 100 Ohms 125 mW 0805 1%
Panasonic EEU-FR1A101B
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 100uF 5x11mm LS 5.0mm
Nichicon UKL1C330KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 16 Volt 5x11 10%
YAGEO RC0805FR-072K2L
Thick Film Resistors - SMD 2.2 kOhms 125 mW 0805 1%