UKL1A222MHD1TN

Nichicon
647-UKL1A222MHD1TN

UKL1A222MHD1TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.01 $2.01
$1.59 $15.90
$1.19 $119.00
Full Ammo Pack (Order in multiples of 250)
$1.19 $297.50
$0.90 $450.00
$0.794 $794.00
$0.74 $1,850.00
$0.688 $3,440.00
$0.675 $6,750.00
$0.662 $16,550.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
2200 uF
10 VDC
+ 85 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
1.2 A
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.17
Leakage Current: 200 nA
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99