UKL1A221KPDANA

Nichicon
647-UKL1A221KPDANA

UKL1A221KPDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10 Volt 220uF 105C 8x11.5 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 831

Stock:

831 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$0.934 $9.34
$0.616 $61.60
$0.379 $379.00
$0.374 $972.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
220 uF
10 VDC
+ 85 C
8 mm
3.5 mm
11.5 mm
1000 Hour
10 %
310 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.589 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Nichicon UKL1E4R7KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 105C 5x11 2LS
Nichicon UKL1E100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 5x11 10%
Nichicon UKL1E101KPDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volt 105C 8x11.5 10%
Nichicon UKL1A101KEDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10V 10% Aluminum Capacitor
Nichicon UKL1C220KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 16 Volt 105C
Nichicon UKL1C470KEDANA
Aluminium Electrolytic Capacitors - Radial Leaded 16 Volt 47uF
Nichicon UKL1E220KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 22uF 105C 5x11 2LS
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UFG1H010MDM1TA
Aluminium Electrolytic Capacitors - Radial Leaded 1.0UF 50V