UKL1A151KPDANATA

Nichicon
647-UKL1A151KPDANATA

UKL1A151KPDANATA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.967 $0.97
$0.677 $6.77
$0.446 $44.60
$0.279 $279.00
$0.262 $524.00
$0.216 $2,160.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Leakage Electrolytic Capacitors
PC Pin
150 uF
10 VDC
+ 85 C
8 mm
3.5 mm
11.5 mm
1000 Hour
10 %
250 mA
- 40 C
Straight
UKL
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99