UKL1A101MEDANATA

Nichicon
647-UKL1A101MEDANATA

UKL1A101MEDANATA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

53 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.458 $4.58
$0.275 $27.50
$0.175 $175.00
$0.164 $328.00
$0.141 $1,410.00
$0.136 $3,264.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
100 uF
10 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
180 mA
- 40 C
Straight
UKL
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99