UKL1A101MEDANA

Nichicon
647-UKL1A101MEDANA

UKL1A101MEDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10 Volt 100uF 105C 6.3x11 2.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

53 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.385 $3.85
$0.233 $23.30
$0.145 $145.00
$0.138 $358.80
$0.119 $1,190.00
$0.115 $2,875.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
100 uF
10 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
180 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99