UKL1A101KEDANATA

Nichicon
647-UKL1A101KEDANATA

UKL1A101KEDANATA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10V 10% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,828

Stock:

4,828 Can Dispatch Immediately

Factory Lead Time:

74 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.763 $0.76
$0.528 $5.28
$0.318 $31.80
$0.253 $253.00
Full Ammo Pack (Order in multiples of 2000)
$0.216 $432.00
$0.164 $1,640.00
$0.158 $3,792.00
$0.147 $7,350.00
$0.136 $13,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
100 uF
10 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
10 %
180 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 200 nA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UKL1A470KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 10 Volt 47uF 105C 5x11 2LS
Nichicon UKL1E100MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 105C
Nichicon UKL1E101KPDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volt 105C 8x11.5 10%
Nichicon UKL1E4R7MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 5x11 20%
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UKL1A470MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 10 Volt 47uF 0.2
Nichicon UKL1H2R2KDDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 10%