UKL1A101KED1TD

Nichicon
647-UKL1A101KED1TD

UKL1A101KED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 10V 10% 85c

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,497

Stock:

4,497 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4497 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.744 $0.74
$0.513 $5.13
$0.309 $30.90
$0.225 $225.00
Full Ammo Pack (Order in multiples of 2000)
$0.184 $368.00
$0.18 $1,800.00
$0.177 $4,248.00
$0.164 $8,200.00

Possible Replacement

Cornell Dubilier - CDE SK101M016ST
Cornell Dubilier - CDE
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 16V
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
100 uF
10 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
1000 Hour
10 %
180 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments LM393LVQDRQ1
Analog Comparators Automotive low-voltage commodity comparator 8-SOIC -40 to 125
Molex 216571-2003
Headers & Wire Housings Micro-Fit+ Vert Header 3 Circuits Black
Molex 216571-3002
Headers & Wire Housings Micro-Fit+ Vert Header 2 Circuits Black
Molex 216571-1002
Headers & Wire Housings Micro-Fit+ RA Header 2 Circuits Black
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Molex 206832-0602
Headers & Wire Housings Micro-Fit+ Vert HDR 2X3 15AU
Texas Instruments SN74LVC1G27DBVR
Logic Gates Sngl3Inpt+NORGt
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C