UKL0J681MPD1TD

Nichicon
647-UKL0J681MPD1TD

UKL0J681MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 680uF 6.3V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.53 $1.53
$0.917 $9.17
$0.763 $76.30
Full Ammo Pack (Order in multiples of 500)
$0.621 $310.50
$0.506 $506.00
$0.458 $1,145.00
$0.42 $4,200.00
$0.411 $10,275.00
$0.405 $20,250.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
680 uF
6.3 VDC
+ 85 C
10 mm
5 mm
16 mm
2000 Hour
20 %
480 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.21
Leakage Current: 200 nA
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99