UKL0J681KPD1TD

Nichicon
647-UKL0J681KPD1TD

UKL0J681KPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.08 $10.80
$0.798 $79.80
Full Ammo Pack (Order in multiples of 500)
$0.677 $338.50
$0.493 $493.00
$0.463 $1,157.50
$0.411 $4,110.00
$0.402 $10,050.00
$0.389 $19,450.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Leakage Electrolytic Capacitors
PC Pin
680 uF
6.3 VDC
+ 85 C
10 mm
5 mm
16 mm
2000 Hour
10 %
480 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.21
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99