UKL0J152KHD

Nichicon
647-UKL0J152KHD

UKL0J152KHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1500uF 85c 12.5x25 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.12 $2.12
$1.68 $16.80
$1.21 $121.00
$0.962 $481.00
$0.837 $837.00
$0.781 $1,952.50
$0.744 $3,720.00
$0.737 $7,370.00
$0.727 $18,175.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
1500 uF
6.3 VDC
+ 85 C
12.5 mm
5 mm
25 mm
2000 Hour
10 %
910 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.21
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 9.770 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99