UKL0J103MHD

Nichicon
647-UKL0J103MHD

UKL0J103MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 85c 18x40 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.42 $6.42
$5.17 $51.70
$4.46 $223.00
$4.04 $404.00
$2.99 $1,794.00
$2.79 $2,790.00
$2.68 $5,360.00
$2.62 $13,100.00
10,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
10000 uF
6.3 VDC
+ 85 C
18 mm
7.5 mm
40 mm
2000 Hour
20 %
1.9 A
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Capacitance - uF: 10000 uF
Dissipation Factor DF: 0.21
Leakage Current: 126 uA
Package/Case: 18 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 16.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99