UKL0J103KHD

Nichicon
647-UKL0J103KHD

UKL0J103KHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 85c 18x40 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:

18 Can Dispatch Immediately

Factory Lead Time:

70 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.07 $7.07
$5.69 $56.90
$4.89 $244.50
$4.45 $445.00
$3.29 $1,974.00
$3.07 $3,070.00
$2.94 $5,880.00
$2.88 $14,400.00
10,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
10000 uF
6.3 VDC
+ 85 C
18 mm
7.5 mm
40 mm
2000 Hour
10 %
1.9 A
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Capacitance - uF: 10000 uF
Dissipation Factor DF: 0.21
Package/Case: 18 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 17 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Chemi-Con EGXA401VSN471MA40L
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 400V
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Chip Quik SMD491-10M
Soldering Flux ROL0 No-Clean Halogen-Free Tack Flux in 10cc/10g Luer Lock Manual Syringe w/tips
3M 3425-6600
Headers & Wire Housings 50P IDC SOCKET
Amphenol CL-60
Inrush Current Limiters 5A 10ohm Straight leads
Bourns 4609X-101-472LF
Resistor Networks & Arrays 4.7K OHM 9 PIN 2% LOW C-SIP
Nichicon UKL1E471KHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF 85c 12.5x20 5LS
Nichicon UKL1H471KHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 470uF 85c 16x25 7.5LS
Bourns 4609X-101-103LF
Resistor Networks & Arrays 9pins 10Kohms Bussed
3M 32917 ELECTRONIC DEGREASER 12OZ
Chemicals ELECTRONIC DEGREASER 12oz CAN