UKL0J102KPD

Nichicon
647-UKL0J102KPD

UKL0J102KPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 85c 10x20 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,177

Stock:

1,177
Can Dispatch Immediately

On Order:

200
Expected 23-Oct-23

Factory Lead Time:

71
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.77 $1.77
$1.08 $10.80
$0.949 $94.90
$0.577 $577.00
$0.532 $1,489.60
$0.50 $5,600.00
$0.491 $12,373.20
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
1000 uF
6.3 VDC
+ 85 C
10 mm
5 mm
20 mm
2000 Hour
10 %
650 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.21
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVR1V222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x25 20% 7.5LS
Nichicon UHD1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x20 20% 5LS
Nichicon UKL1V102KHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 85c 16x25 7.5LS
Nichicon UPW1J471MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200
Nichicon UVP1H470MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 50volt 47uF 20% 85deg 5mm L/S
Nichicon UVR0J102MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 85c
Nichicon UVZ1E102MPD1CM
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF25V 105c 10x20mm
Eaton BK/AGC-4-R
Cartridge Fuses SMALL DIM. FUSE
Nichicon UHE0J472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF 105c 12.5x31.5 5LS
Nichicon UHV1C102MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16 Volts 20%