UHV1V271MPD

Nichicon
647-UHV1V271MPD

UHV1V271MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 270uF 105c 8x15 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,200

Stock:

3,200
Can Dispatch Immediately

On Order:

800
Expected 05-Dec-23

Factory Lead Time:

72
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$0.887 $8.87
$0.584 $58.40
$0.366 $366.00
$0.346 $692.00
$0.296 $2,960.00
$0.292 $7,008.00
$0.281 $14,050.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
270 uF
35 VDC
+ 105 C
8 mm
3.5 mm
15 mm
6000 Hour
20 %
1.33 A
- 40 C
Straight
46 mOhms
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.11
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.360 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments TPS2818DBVR
Gate Drivers 2A HS Inverting
Texas Instruments TPS54240DGQR
Switching Voltage Regulators 3.5-42V Inp,2.5A,2.5 MHz SWIFT Converter
Littelfuse 0505030.MXEP
Cartridge Fuses 500V 30A 3AB PT PB-FREE
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
YAGEO RC0805FR-07200RL
Thick Film Resistors - SMD 200 Ohms 125 mW 0805 1%
Nichicon UVR1H222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x35.5 20% 7.5LS
WIMA MKS2B051001N00KSSD
Film Capacitors 10uF 50 Volts 10%
Toshiba TLP185(TPR,SE
Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit
Bourns CR1206-FX-2200ELF
Thick Film Resistors - SMD 220ohm 1%
Nichicon UPV1V270MFD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 27uF 5x11 20% 2LS