UHV1V222MHD1TN

Nichicon
647-UHV1V222MHD1TN

UHV1V222MHD1TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 20% 35V High Ripple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,359

Stock:

1,359
Can Dispatch Immediately

On Order:

5,000
Expected 20-Nov-23

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.03 $3.03
$2.40 $24.00
$1.79 $179.00
Full Ammo Pack (Order in multiples of 250)
$1.79 $447.50
$1.40 $700.00
$1.26 $1,260.00
$1.21 $6,050.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
35 VDC
+ 105 C
16 mm
7.5 mm
25 mm
6000 Hour
20 %
3.99 A
- 40 C
Straight
12 mOhms
UHV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 9.128 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
WIMA MKP2F033301M00JSSD
Film Capacitors 250V .33uF 5%
Mill-Max 110-13-308-41-001000
IC & Component Sockets 8P GLD PIN GLD CONT
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi MC7905CTG
Linear Voltage Regulators 5V 1A Negative
Murata RCE5C1H821J0A2H03B
Multilayer Ceramic Capacitors MLCC - Leaded
WIMA MKP2G011501B00JSSD
Film Capacitors 400V 1500pF 5%
WIMA MKP2F031001F00JA00
Film Capacitors 0.1 uF 250 VDC 5%
Nichicon UHV1V102MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V 20% High Ripple
Nichicon UPS1V101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 35V 20% 105c