UHV1E222MHD

Nichicon
647-UHV1E222MHD

UHV1E222MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2200uF 105c 12.5x31.5 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

599
Expected 14-Nov-23

Factory Lead Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.22 $3.22
$2.55 $25.50
$1.92 $192.00
$1.36 $816.00
$1.23 $1,476.00
$1.19 $3,570.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
25 VDC
+ 105 C
12.5 mm
5 mm
31.5 mm
6000 Hour
20 %
3.795 A
- 40 C
Straight
12 mOhms
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.17
Package/Case: 12.5 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 6.010 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Wurth Elektronik 691406710004B
Fixed Terminal Blocks WR-TBL Scrlss Psh-In 5mm Pit Grn Horiz 4P
Bourns CMP2010-FX-47R0ELF
Thick Film Resistors - SMD 47 OHM 1% 1W TC100
Omron G5PZ-1A DC12
General Purpose Relays PCB Power Relay Compact 16A, 12 VDC
Vishay MKP1848C61090KK2
Film Capacitors 10 uF 10% 900V
STMicroelectronics STISO621TR
Digital Isolators Dual channel digital isolator
Wurth Elektronik 471NS03268540
Rocker Switches WS-RSTV Rcker Swtch 10A/250V Red Vert QC
onsemi BCP53-16T1G
Bipolar Transistors - BJT 1.5A 100V PNP
onsemi NSV60601MZ4T1G
Bipolar Transistors - BJT NPN 60V/6A LOW VCE(SAT)
Murata GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1206 X7R
STMicroelectronics NUCLEO-L432KC
Development Boards & Kits - ARM STM32 Nucleo-32 dev board STM32L432KC, supports Arduino nano conn