UHV1C332MHD6

Nichicon
647-UHV1C332MHD6

UHV1C332MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

32 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$2.73 $27.30
$2.08 $208.00
$1.59 $954.00
$1.39 $1,668.00
$1.28 $3,840.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3300 uF
16 VDC
+ 105 C
16 mm
7.5 mm
20 mm
6000 Hour
20 %
3.575 A
- 40 C
Straight
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.21
Package/Case: 16 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 6 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99