UHV1C272MHD

Nichicon
647-UHV1C272MHD

UHV1C272MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2700uF 105c 12.5x25 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.68 $2.68
$2.12 $21.20
$1.58 $158.00
$1.20 $600.00
$1.05 $840.00
$0.984 $2,361.60
$0.913 $5,112.80
$0.897 $9,328.80
25,600 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2700 uF
16 VDC
+ 105 C
12.5 mm
5 mm
25 mm
6000 Hour
20 %
3.19 A
- 40 C
Straight
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.560 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99