UHV1C222MHD

Nichicon
647-UHV1C222MHD

UHV1C222MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF 105c 12.5x20 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 782

Stock:

782 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.34 $2.34
$1.86 $18.60
$1.40 $140.00
$1.06 $530.00
$0.934 $934.00
$0.872 $1,744.00
$0.809 $4,045.00
$0.794 $7,940.00
$0.779 $19,475.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
16 VDC
+ 105 C
12.5 mm
5 mm
20 mm
6000 Hour
20 %
2.725 A
- 40 C
Straight
41 mOhms
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay WFC1206R0200FE66
Current Sense Resistors - SMD .02ohms 1% 1w
Nichicon UHV1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V 105c
onsemi MC78M05CTG
Linear Voltage Regulators 5V 500mA Positive
Nichicon UCS2C101MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160 Volts 20%
Nichicon UHE1H102MHD3
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1000uF 18x20 20% 7.5LS
Nichicon UHW1H471MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20%
Nichicon UPJ1V471MHD6TN
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20%
Texas Instruments SN65176BDR
RS-485 Interface IC Differential Bus
Texas Instruments SN74HC165N
Counter Shift Registers 8-Bit Parallel-Load
Nichicon UCS2C221MHD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 220uF 16X25 20%