UHV1C182MPD

Nichicon
647-UHV1C182MPD

UHV1C182MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1800uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,048

Stock:

1,048 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.54 $15.40
$1.16 $116.00
$0.876 $438.00
$0.772 $926.40
$0.683 $1,639.20
$0.625 $3,750.00
$0.619 $6,685.20
$0.612 $15,422.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1800 uF
16 VDC
+ 105 C
10 mm
5 mm
25 mm
6000 Hour
20 %
2.475 A
- 40 C
Straight
51 mOhms
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3.070 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay NFR25H0001000JR500
Metal Film Resistors - Through Hole 100 OHM 5% 100PPM 1/2W
KYOCERA AVX AEK1010471M016R
Aluminium Electrolytic Capacitors - SMD 16V 470uF 2000Hours ESR=280mOhms 20%
Vishay VJ0805A221JXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 220pF 1KV C0G 5%
KEMET ELG277M450AT3AA
Aluminium Electrolytic Capacitors - Snap In 270uF 450Volts 105C 20% SNAP IN
TDK B32922C3334M250
Safety Capacitors
Nichicon UCQ1V470MCL1GS
Aluminium Electrolytic Capacitors - SMD 35V 47uf 20% AEC-Q200
Chemi-Con EKZN630ELL152MLP1S
Aluminium Electrolytic Capacitors - Radial Leaded 63V 1500uF 20% Tol.
Littelfuse 0251002.MRT1L
Fuses with Leads - Through Hole 125V 2A
onsemi KSP2222ABU
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
TE Connectivity RE034012
General Purpose Relays RE034012